Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoPRY6-24V-360-1C-EFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89AM8001
Product RangePRY6 Series
Your Part Number
200 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.420 |
| 10+ | $2.280 |
| 25+ | $2.070 |
| 50+ | $2.010 |
| 100+ | $1.940 |
| 250+ | $1.870 |
| 500+ | $1.800 |
| 1000+ | $1.740 |
Price for:Each
Minimum: 1
Multiple: 1
$2.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoPRY6-24V-360-1C-EFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89AM8001
Product RangePRY6 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current17A
Product RangePRY6 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Alloy
Coil Resistance1.6kohm
SVHCNo SVHC (25-Jun-2025)
Product Overview
PRY6-24V-360-1C-EF is a PRY6 series power relay.
- Class F coil insulation system, epoxy sealed
- 24V DC typical coil voltage
- 1600 ohm ±10% coil resistance
- 18.00V DC minimum operating voltage
- 1.20V DC max release voltage
- 0.36W typical coil power
- Ag alloy contact material
- UL/cUL 508 safety approvals
- Operating temperature range from -40 to 105°C
- 100Mohm minimum insulation resistance at 500V DC
Technical Specifications
Contact Configuration
SPDT
Contact Current
17A
Relay Mounting
Through Hole
Contact Voltage VAC
277V
Contact Voltage VDC
-
Coil Resistance
1.6kohm
Coil Voltage
24VDC
Product Range
PRY6 Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Alloy
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
