Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMLEX |
|---|---|
| Manufacturer Part No | PSR-1200-48Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 46AK9799 |
| Product Range | PSR Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1,279.200 |
Price for:Each
Minimum: 1
Multiple: 1
$1,279.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMLEX |
|---|---|
| Manufacturer Part No | PSR-1200-48Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 46AK9799 |
| Product Range | PSR Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| Input Voltage Max | 60VDC |
| No. of Outputs | 1 Output |
| No. of Outlets | 1Outlets |
| Output Voltage | 120VAC |
| Output Power Max | 1.2kW |
| Output Power | 1.2kW |
| Product Range | PSR Series |
| Length | 386.8mm |
| Width | 482mm |
| Height | 44mm |
| SVHC | To Be Advised |
Product Overview
PSR-1200-48 is a 1200W DC-AC power inverter with transfer relay. The PSR-1200-48 rackmount inverter core technology is built on the robust industry proven Samlex PST series. It provides reliable AC power to your communications equipment and minimize equipment failure due to grid instability. Includes built-in transfer relay. Application includes telecommunication, emergency backup power, solar power systems.
- 48VDC input voltage, 120VAC output voltage
- Built-in 16A automatic transfer switch
- Offline (default) or online mode options
- Load safe algorithm to protect equipment from brown outs
- Flexible configurable parameters via front panel, USB, or RS-232C
- SNMP alarm trap generation for NOC monitoring
- Ethernet webpage monitoring, space saving 19” rack mount and 1 rack unit (RU) height
- 2 year limited warranty
- Dimension is 19 x 15.24 x 1.73inch
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| No. of Outputs | 1 Output |
| Output Voltage | 120VAC |
| Output Power | 1.2kW |
| Length | 386.8mm |
| Height | 44mm |
| Input Voltage Max | 60VDC |
|---|---|
| No. of Outlets | 1Outlets |
| Output Power Max | 1.2kW |
| Product Range | PSR Series |
| Width | 482mm |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
