Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMLEX |
|---|---|
| Manufacturer Part No | SEC-1212Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 95T3914 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $160.650 |
Price for:Each
Minimum: 1
Multiple: 1
$160.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMLEX |
|---|---|
| Manufacturer Part No | SEC-1212Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 95T3914 |
| Technical Datasheet | |
| Power Supply Output Type | Fixed |
| No. of Outputs | 1 Output |
| Output Voltage Min | - |
| Output Voltage Max | 13.8V |
| Output Current Min | - |
| Output Current Max | 10A |
| Power Rating | - |
| Supply Voltage Min | 240V |
| Supply Voltage Max | 120V |
| Manufacturer Warranty | 3 Years |
| Product Range | - |
| Plug Type | US |
| SVHC | To Be Advised |
Product Overview
SEC-1212 is a high efficiency UL-60950-1 approved AC-DC power converter provides a highly regulated output DC voltage of 13.8 Volts at 10 Amps with an AC input of 120 Volts, 60 Hz. These advanced switch-mode DC power supplies were designed specifically for use with land mobile radio. The power supplies produce clean reliable power and are highly filtered to suppress RFI. The unit comes with a detachable power supply cord with NEMA 5-15P plug. Features include over-current, short-circuit and over-voltage protection. The AC-DC power supply conforms to FCC Part 15(B), class B digital device.
- Circuit innovations minimize output voltage ripple and RFI
- Input voltage can be set at 120VAC or 240VAC (internal jumper)
- UL listed to both USA & Canadian safety standards
- 3 year limited warranty
Technical Specifications
| Power Supply Output Type | Fixed |
|---|---|
| Output Voltage Min | - |
| Output Current Min | - |
| Power Rating | - |
| Supply Voltage Max | 120V |
| Product Range | - |
| SVHC | To Be Advised |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage Max | 13.8V |
| Output Current Max | 10A |
| Supply Voltage Min | 240V |
| Manufacturer Warranty | 3 Years |
| Plug Type | US |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
