Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoARC6-16-12.0-LU-LU-3-1Copy
Newark Part No.03AN4150
Product RangeAcceleRate ARC6 Series
Your Part Number
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $44.270 |
| 10+ | $42.940 |
| 25+ | $41.650 |
| 50+ | $40.400 |
| 100+ | $39.190 |
Price for:Each
Minimum: 1
Multiple: 1
$44.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoARC6-16-12.0-LU-LU-3-1Copy
Newark Part No.03AN4150
Product RangeAcceleRate ARC6 Series
Technical Datasheet
Connector to ConnectorWire to Board Plug to Wire to Board Plug
No. of Positions16Positions
Connector Pitch0.635mm
No. of Rows2 Row
Cable Length - Metric609.6mm
Cable Length - Imperial24"
Product RangeAcceleRate ARC6 Series
Wire Gauge34AWG
Jacket Color-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Wire to Board Plug to Wire to Board Plug
Connector Pitch
0.635mm
Cable Length - Metric
609.6mm
Product Range
AcceleRate ARC6 Series
Jacket Color
-
No. of Positions
16Positions
No. of Rows
2 Row
Cable Length - Imperial
24"
Wire Gauge
34AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
