Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | ASP-122952-01Copy |
| Newark Part No. | 45P2932 |
| Product Range | ASP Series |
| Your Part Number | |
| Technical Datasheet |
270 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $15.630 |
| 5+ | $15.240 |
| 10+ | $14.830 |
| 25+ | $12.870 |
| 50+ | $11.270 |
| 100+ | $10.790 |
| 250+ | $10.570 |
Price for:Each
Minimum: 1
Multiple: 1
$15.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | ASP-122952-01Copy |
| Newark Part No. | 45P2932 |
| Product Range | ASP Series |
| Technical Datasheet | |
| Mezzanine Connector Type | Array, Male |
| Pitch Spacing | - |
| No. of Contacts | 160Contacts |
| Product Range | ASP Series |
| No. of Rows | 2Rows |
| Connector Mounting | Surface Mount |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Mezzanine Connector Type | Array, Male |
|---|---|
| No. of Contacts | 160Contacts |
| No. of Rows | 2Rows |
| Contact Material | Phosphor Bronze |
| Pitch Spacing | - |
|---|---|
| Product Range | ASP Series |
| Connector Mounting | Surface Mount |
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
