Print Page
1,011 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.110 |
| 5+ | $22.910 |
| 10+ | $22.690 |
| 25+ | $20.340 |
| 50+ | $20.130 |
| 100+ | $18.660 |
Price for:Each
Minimum: 1
Multiple: 1
$23.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | ASP-134486-01Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 79X1311 |
| Product Range | ASP |
| Technical Datasheet | |
| Mezzanine Connector Type | Array, Female |
| Pitch Spacing | 1.27mm |
| Gender | Receptacle(View Associated Connectors) |
| No. of Rows | 10Rows |
| No. of Contacts | 400Contacts |
| Connector Mounting | Surface Mount |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Product Range | ASP |
| Contact Termination Type | Surface Mount |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The ASP-134486-01 is a 400-pole 10-row 1.27mm Female FMC Connector with gold-plated copper alloy contacts. The VITA 57 Field Programmable Mezzanine Card (FMC) standard provides a mechanical standard for I/O mezzanine modules. This standard introduces a methodology that shall allow the front panel IO of IEEE 1101 form factor cards to be configured, via mezzanine boards.
- Lead-free solder
- High pin count
Applications
Industrial
Technical Specifications
| Mezzanine Connector Type | Array, Female |
|---|---|
| Gender | Receptacle |
| No. of Contacts | 400Contacts |
| Contact Material | Copper Alloy |
| Product Range | ASP |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 1.27mm |
|---|---|
| No. of Rows | 10Rows |
| Connector Mounting | Surface Mount |
| Contact Plating | Gold Plated Contacts |
| Contact Termination Type | Surface Mount |
Technical Docs (3)
Alternatives for ASP-134486-01
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

