Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | ASP-134488-01Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 79X1313 |
| Product Range | SEARAY ASP Series |
| Your Part Number | |
| Technical Datasheet |
1,364 In Stock
200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.940 |
| 5+ | $31.470 |
| 10+ | $30.990 |
| 25+ | $29.640 |
| 50+ | $26.280 |
| 100+ | $20.350 |
Price for:Each
Minimum: 1
Multiple: 1
$31.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | ASP-134488-01Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 79X1313 |
| Product Range | SEARAY ASP Series |
| Technical Datasheet | |
| Mezzanine Connector Type | Array, Male |
| Pitch Spacing | 1.27mm |
| No. of Rows | 10Rows |
| No. of Contacts | 400Contacts |
| Connector Mounting | Surface Mount |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Product Range | SEARAY ASP Series |
| Contact Termination Type | Surface Mount |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The ASP-134488-01 is a 10-row SEARAY™ VITA 57 Male Connector with gold-plated contact.
- Gold over Nickel-plated Contact
- 0.05-inch Pitch
- 10mm Mated Stack Height
- High Pin Count
- Lead-free Solder
Applications
Computers & Computer Peripherals
Technical Specifications
| Mezzanine Connector Type | Array, Male |
|---|---|
| No. of Rows | 10Rows |
| Connector Mounting | Surface Mount |
| Contact Plating | Gold Plated Contacts |
| Contact Termination Type | Surface Mount |
| Pitch Spacing | 1.27mm |
|---|---|
| No. of Contacts | 400Contacts |
| Contact Material | Copper Alloy |
| Product Range | SEARAY ASP Series |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for ASP-134488-01
3 Products Found
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
