Print Page
66 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $52.180 |
| 5+ | $51.020 |
| 10+ | $49.830 |
| 25+ | $47.130 |
Price for:Each
Minimum: 1
Multiple: 1
$52.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoASP-184330-01Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.56AC5110
Product RangeASP
Technical Datasheet
Mezzanine Connector TypeArray, Male
Pitch Spacing1.27mm
No. of Rows14Rows
No. of Contacts560Contacts
Connector MountingSurface Mount
Contact Material-
Contact Plating-
Product RangeASP
SVHCNo SVHC (04-Feb-2026)
Alternatives for ASP-184330-01
1 Product Found
Technical Specifications
Mezzanine Connector Type
Array, Male
No. of Rows
14Rows
Connector Mounting
Surface Mount
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1.27mm
No. of Contacts
560Contacts
Contact Material
-
Product Range
ASP
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

