Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoAW-17-03-G-D-230-075-ESCopy
Newark Part No.46Y9558
Product RangeFlex Stack AW Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $10.660 |
| 10+ | $9.860 |
| 25+ | $9.320 |
| 50+ | $8.980 |
| 100+ | $6.910 |
| 500+ | $6.220 |
| 1000+ | $4.840 |
| 2000+ | $3.460 |
Price for:Each
Minimum: 1
Multiple: 1
$10.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoAW-17-03-G-D-230-075-ESCopy
Newark Part No.46Y9558
Product RangeFlex Stack AW Series
Technical Datasheet
Product RangeFlex Stack AW Series
No. of Contacts34Contacts
Pitch Spacing0.8mm
Connector TypePCB Header
Contact Termination TypeSolder
No. of Rows2Rows
Stacking Height5.8mm
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
Connector MountingSurface Mount Straight
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Flex Stack AW Series
Pitch Spacing
0.8mm
Contact Termination Type
Solder
Stacking Height
5.8mm
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
34Contacts
Connector Type
PCB Header
No. of Rows
2Rows
Contact Plating
Gold Plated Contacts
Connector Mounting
Surface Mount Straight
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
