Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.260 |
| 10+ | $17.040 |
| 100+ | $14.470 |
| 250+ | $12.420 |
| 500+ | $11.450 |
| 1000+ | $10.750 |
Price for:Each
Minimum: 1
Multiple: 1
$18.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoBBD-110-G-A .Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.97AH8109
Product RangeBBD
Technical Datasheet
Product RangeBBD
No. of Contacts20Contacts
Pitch Spacing2.54mm
GenderHeader
Contact Termination TypeThrough Hole Straight
No. of Rows2Rows
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
BBD
Pitch Spacing
2.54mm
Contact Termination Type
Through Hole Straight
Contact Plating
Gold Plated Contacts
SVHC
Lead (04-Feb-2026)
No. of Contacts
20Contacts
Gender
Header
No. of Rows
2Rows
Contact Material
Phosphor Bronze
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

