Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoBBD-126-G-BCopy
Newark Part No.83T7891
Product RangeBBD Series
Your Part Number
161 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $25.140 |
| 10+ | $23.790 |
| 25+ | $22.900 |
| 50+ | $22.350 |
| 100+ | $18.240 |
| 250+ | $16.870 |
| 500+ | $14.130 |
| 1000+ | $11.390 |
Price for:Each
Minimum: 1
Multiple: 1
$25.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoBBD-126-G-BCopy
Newark Part No.83T7891
Product RangeBBD Series
Technical Datasheet
Product RangeBBD Series
No. of Contacts52Contacts
Pitch Spacing2.54mm
GenderHeader
Contact Termination TypeThrough Hole
No. of Rows2Rows
Contact PlatingGold Plated Contacts
Row Pitch2.54mm
Contact MaterialPhosphor Bronze
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
BBD Series
Pitch Spacing
2.54mm
Contact Termination Type
Through Hole
Contact Plating
Gold Plated Contacts
Contact Material
Phosphor Bronze
No. of Contacts
52Contacts
Gender
Header
No. of Rows
2Rows
Row Pitch
2.54mm
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
