Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoBBL-102-G-ECopy
Newark Part No.11P3013
Product RangeBBL Series
Your Part Number
137 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.440 |
| 50+ | $1.120 |
| 100+ | $0.897 |
| 500+ | $0.763 |
| 1000+ | $0.595 |
| 2000+ | $0.540 |
| 5000+ | $0.426 |
| 10000+ | $0.314 |
Price for:Each
Minimum: 1
Multiple: 1
$1.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoBBL-102-G-ECopy
Newark Part No.11P3013
Product RangeBBL Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
GenderHeader
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole
Product RangeBBL Series
Connector ShroudUnshrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCLead
Product Overview
The BBL-102-G-E is a 2-pole 1-row 2.54mm Machined Board Stacking Strip with 20μinch (0.51μm) gold-plated contacts and glass filled polyester insulator. The BBL series stacking strip is compatible with ESS, HLS, SL and SSA series connectors.
- Black colour
- Lead-free solderable
- Machined terminal contact system
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
Gender
Header
No. of Contacts
2Contacts
Product Range
BBL Series
Contact Material
Phosphor Bronze
Connector Type
Pin Header
Pitch Spacing
2.54mm
No. of Rows
1Rows
Contact Termination Type
Through Hole
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
Lead
Technical Docs (1)
Alternatives for BBL-102-G-E
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
