Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoBBS-109-G-ACopy
Newark Part No.11P3151
Product RangeBBS Series
Your Part Number
278 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.310 |
| 25+ | $3.890 |
| 50+ | $3.620 |
| 100+ | $3.450 |
| 500+ | $2.810 |
| 1000+ | $2.600 |
| 2500+ | $2.190 |
| 5000+ | $1.760 |
Price for:Each
Minimum: 1
Multiple: 1
$4.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoBBS-109-G-ACopy
Newark Part No.11P3151
Product RangeBBS Series
Technical Datasheet
No. of Contacts9Contacts
GenderHeader
Pitch Spacing2.54mm
Product RangeBBS Series
Contact Termination TypeThrough Hole
No. of Rows1Rows
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCLead
Technical Specifications
No. of Contacts
9Contacts
Pitch Spacing
2.54mm
Contact Termination Type
Through Hole
Contact Plating
Gold Plated Contacts
SVHC
Lead
Gender
Header
Product Range
BBS Series
No. of Rows
1Rows
Contact Material
Phosphor Bronze
Technical Docs (2)
Alternatives for BBS-109-G-A
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
