Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoBCS-112-L-D-PECopy
Newark Part No.11P3261
Product RangeBCS Series
Your Part Number
409 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.100 |
| 25+ | $3.720 |
| 50+ | $3.410 |
| 100+ | $3.180 |
| 500+ | $2.590 |
| 1000+ | $2.100 |
| 2500+ | $1.700 |
| 5000+ | $1.370 |
Price for:Each
Minimum: 1
Multiple: 1
$4.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoBCS-112-L-D-PECopy
Newark Part No.11P3261
Product RangeBCS Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts24Contacts
Connector MountingThrough Hole Mount
Product RangeBCS Series
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
Contact Termination TypeThrough Hole
SVHCNo SVHC (04-Feb-2026)
Product Overview
BCS-112-L-D-PE is a Tiger Claw™ BCS series, dual row, 2.54mm (0.100") pitch, pass-through socket strip. Suitable for top- and bottom-entry applications, the BCS utilizes the Samtec Tiger Claw™ dual-wipe contact system to allow for pass-through contact arrangements.
- 24 number of contacts
- Solder contact
- Through hole connector mounting
- Straight connector orientation
- Pass-through entry
- Operating temperature range from -55°C to +125°C
- Plating: 10µ" light selective gold in contact area, matte tin on tail
- LCP (Liquid Crystal Polymer) connector body material
- Phosphor bronze contact material
- Mates with TSW, MTSW, HTSW, HMTSW, TSS, ZSS, DW, EW, ZW, HW, TSM, MTLW, PHT series
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
No. of Contacts
24Contacts
Product Range
BCS Series
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
Contact Termination Type
Through Hole
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
