Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoBCS-147-L-S-TECopy
Newark Part No.83T7937
Product RangeBCS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $8.560 |
| 10+ | $8.210 |
| 100+ | $6.790 |
| 500+ | $5.740 |
| 1000+ | $5.000 |
| 2500+ | $4.750 |
Price for:Each
Minimum: 1
Multiple: 1
$8.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoBCS-147-L-S-TECopy
Newark Part No.83T7937
Product RangeBCS Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts47Contacts
Connector MountingThrough Hole Mount
Product RangeBCS Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Contact Termination TypeThrough Hole
SVHCNo SVHC (04-Feb-2026)
Product Overview
The BCS series from Samtec are Tiger Claw pass through socket strips. These through hole socket strips mates with Samtec TSW, MTSW, HTSW, HMTSW, TSS, ZSS, DW, EW, ZW, HW, TSM, MTLW and PHT series of connectors.
- Orderable with single and dual row (-S/-D) options
- Pitch spacing is 2.54mm (1 to 50 contacts per row)
- Featured with top entry (-TE) option
- Black liquid crystal polymer insulator material
- Contact material is phosphor bronze
- 10μ" gold plated contacts
- Tiger Claw contact system
- Contact resistance is 10mohm
- Complies with UL E111594 and CSA 090871_0_000 standards
- High operating temperature range of -55°C to 125°C
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
No. of Contacts
47Contacts
Product Range
BCS Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
Contact Termination Type
Through Hole
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
