Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoBDL-121-G-FCopy
Newark Part No.83T7950
Product RangeBDL Series
Your Part Number
142 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $18.770 |
| 10+ | $17.780 |
| 25+ | $17.100 |
| 50+ | $16.690 |
| 100+ | $12.740 |
| 250+ | $11.420 |
| 500+ | $8.790 |
| 1000+ | $6.160 |
Price for:Each
Minimum: 1
Multiple: 1
$18.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoBDL-121-G-FCopy
Newark Part No.83T7950
Product RangeBDL Series
Technical Datasheet
No. of Contacts42Contacts
GenderHeader
Pitch Spacing2.54mm
Product RangeBDL Series
Contact Termination TypeThrough Hole
No. of Rows2Rows
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCLead (04-Feb-2026)
Technical Specifications
No. of Contacts
42Contacts
Pitch Spacing
2.54mm
Contact Termination Type
Through Hole
Contact Plating
Gold Plated Contacts
SVHC
Lead (04-Feb-2026)
Gender
Header
Product Range
BDL Series
No. of Rows
2Rows
Contact Material
Phosphor Bronze
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
