Print Page
BKT-135-03-L-V-S-A-TR
Pin Header, Board-to-Board, 1 mm, 2 Rows, 35 Contacts, Surface Mount, BKT Series
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | BKT-135-03-L-V-S-A-TRCopy |
| Newark Part No. | 94AH6829 |
| Product Range | BKT Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $9.210 |
| 5+ | $8.590 |
| 10+ | $8.050 |
| 25+ | $7.160 |
| 50+ | $6.880 |
| 100+ | $6.740 |
| 250+ | $6.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | BKT-135-03-L-V-S-A-TRCopy |
| Newark Part No. | 94AH6829 |
| Product Range | BKT Series |
| Technical Datasheet | |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 1mm |
| No. of Rows | 2Rows |
| No. of Contacts | 35Contacts |
| Contact Termination Type | Surface Mount |
| Product Range | BKT Series |
| Connector Shroud | Shrouded |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Connector Type | PCB Header |
| Connector Body Material | LCP (Liquid Crystal Polymer) Body |
| Connector Orientation | Straight |
| Contact Current Rating | 2.8A |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Surface Mount |
| Connector Shroud | Shrouded |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | LCP (Liquid Crystal Polymer) Body |
| Contact Current Rating | 2.8A |
| Pitch Spacing | 1mm |
|---|---|
| No. of Contacts | 35Contacts |
| Product Range | BKT Series |
| Contact Material | Phosphor Bronze |
| Connector Type | PCB Header |
| Connector Orientation | Straight |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
