Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoCLP-104-02-L-DCopy
Newark Part No.11P3806
Product RangeCLP Series
Your Part Number
176 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.180 |
| 50+ | $1.830 |
| 100+ | $1.540 |
| 500+ | $1.270 |
| 1000+ | $1.080 |
| 2000+ | $0.903 |
| 5000+ | $0.753 |
| 10000+ | $0.586 |
Price for:Each
Minimum: 1
Multiple: 1
$2.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoCLP-104-02-L-DCopy
Newark Part No.11P3806
Product RangeCLP Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
Product RangeCLP Series
No. of Contacts8Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Contact Termination TypeSurface Mount
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CLP-104-02-L-D is a 8-pole 2-row 1.27mm Low Profile Dual Wipe Socket Strip with 10μinch (0.25μm) gold-plated phosphor bronze contacts and LCP insulator. The CLP series socket strip is compatible with FTS, FTSH, FW-SM and FW-TH series connectors.
- Pitch spacing is 1.27mm (2 to 50 contacts per row) with double row (-D)
- High operating temperature range of -55°C to 125°C
- Contact material is phosphor bronze
- Black liquid crystal polymer insulator material
- Voltage rating is 240VAC/340VDC
- Complies with UL E111594 standard
- 10μ" gold plated contacts
- Mating cycles is 100
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Product Range
CLP Series
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1.27mm
Gender
Receptacle
No. of Contacts
8Contacts
Contact Material
Phosphor Bronze
Contact Termination Type
Surface Mount
Alternatives for CLP-104-02-L-D
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
