Print Page
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $35.410 |
| 5+ | $34.650 |
| 10+ | $33.880 |
| 25+ | $32.600 |
| 50+ | $30.210 |
Price for:Each
Minimum: 1
Multiple: 1
$35.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoDEL-SEAF-40-06.5-S-10-2-A-K-TRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.47W3725
Product RangeSEAF
Technical Datasheet
Mezzanine Connector TypeArray, Female
Pitch Spacing1.27mm
No. of Rows10Rows
No. of Contacts400Contacts
Connector MountingSurface Mount
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Product RangeSEAF
SVHCNo SVHC (04-Feb-2026)
Alternatives for DEL-SEAF-40-06.5-S-10-2-A-K-TR
1 Product Found
Product Overview
The SEAF series SEARAY™ high-speed high-density open-pin-field Array Socket features a 1.27x1.27mm pitch grid with up to 500 total I/Os. The rugged Edge Rate® contact system is signal integrity optimized with solder charged terminations for ease of processing. SEAF is a 28+Gbps performance interconnects with low insertion/extraction forces and stack heights from 7 to 17.5mm.
- Rugged Edge Rate® contact
- Lower insertion/withdrawal forces
- Solder charge termination
Technical Specifications
Mezzanine Connector Type
Array, Female
No. of Rows
10Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1.27mm
No. of Contacts
400Contacts
Contact Material
Copper
Product Range
SEAF
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

