Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoDW-10-10-L-D-560Copy
Newark Part No.89P3743
Product RangeFlex Stack DW Series
Your Part Number
1,048 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.390 |
| 50+ | $2.890 |
| 100+ | $2.480 |
| 500+ | $1.970 |
| 1000+ | $1.690 |
| 2000+ | $1.410 |
| 5000+ | $1.130 |
| 10000+ | $0.884 |
Price for:Each
Minimum: 1
Multiple: 1
$3.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoDW-10-10-L-D-560Copy
Newark Part No.89P3743
Product RangeFlex Stack DW Series
Technical Datasheet
Product RangeFlex Stack DW Series
No. of Contacts20Contacts
Pitch Spacing2.54mm
Connector TypePin Header
Contact Termination TypeSolder
No. of Rows2Rows
Stacking Height14.2mm
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
Connector MountingThrough Hole Mount Straight
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Flex Stack DW Series
Pitch Spacing
2.54mm
Contact Termination Type
Solder
Stacking Height
14.2mm
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
20Contacts
Connector Type
Pin Header
No. of Rows
2Rows
Contact Plating
Gold Plated Contacts
Connector Mounting
Through Hole Mount Straight
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
