Print Page
628 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.920 |
| 25+ | $5.580 |
| 50+ | $5.240 |
| 100+ | $4.490 |
| 500+ | $3.950 |
| 1000+ | $3.370 |
| 2500+ | $2.740 |
| 5000+ | $2.210 |
Price for:Each
Minimum: 1
Multiple: 1
$5.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoDW-13-10-G-D-500Copy
Newark Part No.89P7203
Product RangeDW Series
Technical Datasheet
No. of Contacts26Contacts
GenderHeader
Pitch Spacing2.54mm
Product RangeDW Series
Contact Termination TypeThrough Hole
No. of Rows2Rows
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Product Overview
DW-13-10-G-D-500 is a DW series, dual row, flexible board stacking header (FLEX STACK) with fixed tail length (2.79mm/0.110") and (2.54mm) 0.100" pitch. Suitable for elevated board stacking applications.
- Pin header contact type
- 26 number of contacts
- Through hole straight connector mounting and vertical orientation
- 12.7mm stack height
- Phosphor bronze contact material
- Plating: 10µ" (0.25µm) gold on contact area of longer tail, gold flash on balance
- Solder contact termination
- Operating temperature range from -55°C to +125°C
- Mates: SSW, SSQ, ESW, ESQ, CES, SLW, BSW, BCS, SSM, HLE, PHF series (board) and IDSS, IDSD (cable)
Technical Specifications
No. of Contacts
26Contacts
Pitch Spacing
2.54mm
Contact Termination Type
Through Hole
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Gender
Header
Product Range
DW Series
No. of Rows
2Rows
Contact Material
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

