Print Page
DW-17-08-T-D-250
Stacking Board Connector, DW Series, 34 Contacts, Header, 2.54 mm, Through Hole, 2 Rows
131 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.620 |
| 10+ | $2.590 |
| 25+ | $2.560 |
| 50+ | $2.530 |
| 100+ | $2.340 |
| 250+ | $2.290 |
| 500+ | $2.230 |
| 1000+ | $1.920 |
Price for:Each
Minimum: 1
Multiple: 1
$2.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | DW-17-08-T-D-250Copy |
| Newark Part No. | 90P0492 |
| Product Range | DW Series |
| Technical Datasheet | |
| No. of Contacts | 34Contacts |
| Gender | Header |
| Pitch Spacing | 2.54mm |
| Product Range | DW Series |
| Contact Termination Type | Through Hole |
| No. of Rows | 2Rows |
| Contact Plating | Tin Plated Contacts |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Contacts | 34Contacts |
|---|---|
| Pitch Spacing | 2.54mm |
| Contact Termination Type | Through Hole |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
| Gender | Header |
|---|---|
| Product Range | DW Series |
| No. of Rows | 2Rows |
| Contact Material | Phosphor Bronze |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

