Print Page
DWM-02-01-T-S-200
Stacking Board Connector, DWM Series, 2 Contacts, Header, 1.27 mm, Through Hole, 1 Rows
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoDWM-02-01-T-S-200Copy
Newark Part No.91P1654
Product RangeDWM Series
Your Part Number
287 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.291 |
| 10+ | $0.281 |
| 25+ | $0.271 |
| 50+ | $0.261 |
| 100+ | $0.228 |
| 500+ | $0.221 |
| 1000+ | $0.193 |
| 5000+ | $0.165 |
Price for:Each
Minimum: 1
Multiple: 1
$0.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoDWM-02-01-T-S-200Copy
Newark Part No.91P1654
Product RangeDWM Series
Technical Datasheet
Product RangeDWM Series
No. of Contacts2Contacts
GenderHeader
Pitch Spacing1.27mm
Contact Termination TypeThrough Hole
No. of Rows1Rows
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
DWM Series
Gender
Header
Contact Termination Type
Through Hole
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
2Contacts
Pitch Spacing
1.27mm
No. of Rows
1Rows
Contact Material
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
