Print Page
DWM-02-53-G-D-370
Stacking Board Connector, DWM Series, 4 Contacts, Header, 1.27 mm, Through Hole, 2 Rows
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | DWM-02-53-G-D-370Copy |
| Newark Part No. | 91P1671 |
| Product Range | DWM Series |
| Your Part Number | |
| Technical Datasheet |
285 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 10+ | $1.130 |
| 25+ | $1.120 |
| 50+ | $1.000 |
| 100+ | $0.926 |
| 500+ | $0.893 |
| 1000+ | $0.728 |
| 2500+ | $0.709 |
Price for:Each
Minimum: 1
Multiple: 1
$1.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | DWM-02-53-G-D-370Copy |
| Newark Part No. | 91P1671 |
| Product Range | DWM Series |
| Technical Datasheet | |
| Product Range | DWM Series |
| No. of Contacts | 4Contacts |
| Gender | Header |
| Pitch Spacing | 1.27mm |
| Contact Termination Type | Through Hole |
| No. of Rows | 2Rows |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | DWM Series |
|---|---|
| Gender | Header |
| Contact Termination Type | Through Hole |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Contacts | 4Contacts |
|---|---|
| Pitch Spacing | 1.27mm |
| No. of Rows | 2Rows |
| Contact Material | Phosphor Bronze |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
