Print Page
DWM-08-54-G-S-345
Stacking Board Connector, DWM Series, 8 Contacts, Header, 1.27 mm, Through Hole, 1 Rows
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | DWM-08-54-G-S-345Copy |
| Newark Part No. | 91P2333 |
| Product Range | DWM Series |
| Your Part Number | |
| Technical Datasheet |
166 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.190 |
| 10+ | $2.120 |
| 25+ | $2.040 |
| 50+ | $1.970 |
| 100+ | $1.890 |
| 250+ | $1.770 |
| 500+ | $1.670 |
| 1000+ | $1.560 |
Price for:Each
Minimum: 1
Multiple: 1
$2.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | DWM-08-54-G-S-345Copy |
| Newark Part No. | 91P2333 |
| Product Range | DWM Series |
| Technical Datasheet | |
| Product Range | DWM Series |
| No. of Contacts | 8Contacts |
| Gender | Header |
| Pitch Spacing | 1.27mm |
| Contact Termination Type | Through Hole |
| No. of Rows | 1Rows |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | DWM Series |
|---|---|
| Gender | Header |
| Contact Termination Type | Through Hole |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Contacts | 8Contacts |
|---|---|
| Pitch Spacing | 1.27mm |
| No. of Rows | 1Rows |
| Contact Material | Phosphor Bronze |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
