Print Page
DWM-50-58-G-S-470
Stacking Board Connector, DWM Series, 50 Contacts, Header, 1.27 mm, Through Hole, 1 Rows
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | DWM-50-58-G-S-470Copy |
| Newark Part No. | 91P4998 |
| Product Range | DWM Series |
| Your Part Number | |
| Technical Datasheet |
69 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $10.700 |
| 5+ | $10.380 |
| 10+ | $10.050 |
| 25+ | $9.950 |
| 50+ | $9.850 |
| 100+ | $8.580 |
| 250+ | $8.370 |
Price for:Each
Minimum: 1
Multiple: 1
$10.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | DWM-50-58-G-S-470Copy |
| Newark Part No. | 91P4998 |
| Product Range | DWM Series |
| Technical Datasheet | |
| Product Range | DWM Series |
| No. of Contacts | 50Contacts |
| Pitch Spacing | 1.27mm |
| Gender | Header |
| Contact Termination Type | Through Hole |
| No. of Rows | 1Rows |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | DWM Series |
|---|---|
| Pitch Spacing | 1.27mm |
| Contact Termination Type | Through Hole |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Contacts | 50Contacts |
|---|---|
| Gender | Header |
| No. of Rows | 1Rows |
| Contact Material | Phosphor Bronze |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
