Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoDWM-50-60-S-S-525Copy
Newark Part No.91P5048
Product RangeDWM Series
Your Part Number
69 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $12.340 |
| 10+ | $11.400 |
| 25+ | $10.780 |
| 50+ | $10.390 |
| 100+ | $8.420 |
| 500+ | $7.780 |
| 1000+ | $6.280 |
| 2000+ | $4.710 |
Price for:Each
Minimum: 1
Multiple: 1
$12.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoDWM-50-60-S-S-525Copy
Newark Part No.91P5048
Product RangeDWM Series
Technical Datasheet
Product RangeDWM Series
No. of Contacts50Contacts
Pitch Spacing1.27mm
GenderHeader
Contact Termination TypeThrough Hole
No. of Rows1Rows
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
DWM Series
Pitch Spacing
1.27mm
Contact Termination Type
Through Hole
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
50Contacts
Gender
Header
No. of Rows
1Rows
Contact Material
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
