Print Page
ERF5-030-01-L-D-RA-TR
Mezzanine Connector, Receptacle, 0.5 mm, 2 Rows, 60 Contacts, Surface Mount Right Angle
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoERF5-030-01-L-D-RA-TRCopy
Newark Part No.95AC4652
Product RangeERF5 Series
Your Part Number
127 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $8.090 |
| 5+ | $7.650 |
| 10+ | $7.200 |
| 25+ | $6.020 |
| 50+ | $5.800 |
| 100+ | $5.680 |
| 250+ | $5.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoERF5-030-01-L-D-RA-TRCopy
Newark Part No.95AC4652
Product RangeERF5 Series
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts60Contacts
Connector MountingSurface Mount Right Angle
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Product RangeERF5 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
0.5mm
No. of Contacts
60Contacts
Contact Material
Beryllium Copper
Product Range
ERF5 Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
