ERF8-010-05.0-L-DV-TR
Mezzanine Connector, High-Speed, Receptacle, 0.8 mm, 2 Rows, 20 Contacts, Surface Mount

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | ERF8-010-05.0-L-DV-TRCopy |
| Newark Part No. | 97AC9149 |
| Product Range | ERF8 Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $3.640 |
| 10+ | $3.570 |
| 25+ | $3.500 |
| 50+ | $3.390 |
| 100+ | $3.310 |
| 250+ | $3.220 |
| 500+ | $3.120 |
| 1000+ | $3.040 |
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | ERF8-010-05.0-L-DV-TRCopy |
| Newark Part No. | 97AC9149 |
| Product Range | ERF8 Series |
| Technical Datasheet | |
| Product Range | ERF8 Series |
| Mezzanine Connector Type | Receptacle |
| Pitch Spacing | 0.8mm |
| Gender | Receptacle(View Associated Connectors) |
| No. of Rows | 2Rows |
| No. of Contacts | 20Contacts |
| Connector Mounting | Surface Mount |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Beryllium Copper |
| Contact Termination Type | Surface Mount |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The ERF8 series from Samtec are 0.80mm (0.0315") Edge Rate® rugged high speed socket strips. Samtec’s Edge Rate® contact system is designed for high speed, high cycle applications. The surface of the Edge Rate® contact is milled creating a smooth mating surface area instead of a stamped contact that mate on a cut edge. This smooth mating surface reduces the wear tracks on the contact increasing the durability and cycle life of the contact system. It also lowers insertion and withdrawal forces allowing the connectors to be zippered when unmating. These socket strips are available in various options including latching (L), extended guide post (EGP), extended guide post shield (EGPS) and 6.00mm (0.236") diameter polyimide film pick and place pad. It mates with ERM8 series 0.80mm Edge Rate® rugged high speed terminal strips, ERCD series 0.80mm Edge Rate® high speed coax cable assemblies and ERDP series 0.80mm Edge Rate® high speed twinax cable assemblies.
- Extended life product (ELP), high mating cycles (30µ" gold plating)
- Double vertical rows with positions up to 200 and stack height from 7mm to 16mm
- UL E111594 qualified
- Samtec 28+Gbps solution and supports 100 GbE, PCI Express® protocols
- 10µ" gold on contact, matte tin on tail or 30µ" gold on contact, matte tin on tail plating options
- Black LCP insulator material
- BeCu contact material
- Voltage rating is 225VAC / 318VDC
- Current rating is 2.2A per pin (1 pin powered per row)
- Operating temperature range from -55°C to +125°C
Technical Specifications
| Product Range | ERF8 Series |
|---|---|
| Pitch Spacing | 0.8mm |
| No. of Rows | 2Rows |
| Connector Mounting | Surface Mount |
| Contact Material | Beryllium Copper |
| SVHC | No SVHC (04-Feb-2026) |
| Mezzanine Connector Type | Receptacle |
|---|---|
| Gender | Receptacle |
| No. of Contacts | 20Contacts |
| Contact Plating | Gold Plated Contacts |
| Contact Termination Type | Surface Mount |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
