Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoERF8-050-07.0-L-DV-K-TRCopy
Newark Part No.54AJ5281
Product RangeERF8 Series
Your Part Number
65 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.360 |
| 10+ | $5.820 |
| 25+ | $5.430 |
| 50+ | $5.360 |
| 100+ | $4.680 |
| 500+ | $4.080 |
| 1000+ | $3.590 |
| 2000+ | $3.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoERF8-050-07.0-L-DV-K-TRCopy
Newark Part No.54AJ5281
Product RangeERF8 Series
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts100Contacts
Connector MountingSurface Mount
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Product RangeERF8 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
0.8mm
No. of Contacts
100Contacts
Contact Material
Beryllium Copper
Product Range
ERF8 Series
Alternatives for ERF8-050-07.0-L-DV-K-TR
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
