Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoERM8-020-02.0-L-DV-P-TRCopy
Newark Part No.94AH8578
Product RangeERM8 Series
Your Part Number
55 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.150 |
| 25+ | $4.550 |
| 50+ | $4.230 |
| 100+ | $4.080 |
| 500+ | $3.590 |
| 1000+ | $3.150 |
| 2500+ | $2.790 |
| 4875+ | $2.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoERM8-020-02.0-L-DV-P-TRCopy
Newark Part No.94AH8578
Product RangeERM8 Series
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts40Contacts
Connector MountingSurface Mount Straight
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeERM8 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount Straight
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
0.8mm
No. of Contacts
40Contacts
Contact Material
Phosphor Bronze
Product Range
ERM8 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
