Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | ERM8-050-09.0-L-DV-K-TRCopy |
| Newark Part No. | 54AJ5294 |
| Product Range | ERM8 Series |
| Your Part Number | |
| Technical Datasheet |
92 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.530 |
| 5+ | $5.930 |
| 10+ | $5.330 |
| 25+ | $5.210 |
| 50+ | $5.200 |
| 100+ | $5.030 |
| 250+ | $4.940 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | ERM8-050-09.0-L-DV-K-TRCopy |
| Newark Part No. | 54AJ5294 |
| Product Range | ERM8 Series |
| Technical Datasheet | |
| Mezzanine Connector Type | Header |
| Pitch Spacing | 0.8mm |
| No. of Rows | 2Rows |
| No. of Contacts | 100Contacts |
| Connector Mounting | Surface Mount |
| Contact Material | Phosphor Bronze |
| Product Range | ERM8 Series |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Mezzanine Connector Type | Header |
|---|---|
| No. of Rows | 2Rows |
| Connector Mounting | Surface Mount |
| Product Range | ERM8 Series |
| Pitch Spacing | 0.8mm |
|---|---|
| No. of Contacts | 100Contacts |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (17-Jan-2023) |
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
