Print Page
25 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.750 |
| 10+ | $5.510 |
| 100+ | $4.590 |
| 500+ | $3.890 |
| 1000+ | $3.330 |
| 2500+ | $3.050 |
| 5000+ | $2.970 |
Price for:Each
Minimum: 1
Multiple: 1
$5.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoESQ-106-14-G-DCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.85AC1745
Product RangeESQ
Technical Datasheet
Pitch Spacing2.54mm
Connector SystemsBoard-to-Board
No. of Rows2Rows
No. of Contacts12Contacts
Connector MountingThrough Hole Mount
Product RangeESQ
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Contact Termination TypeThrough Hole
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
2.54mm
No. of Rows
2Rows
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
Contact Termination Type
Through Hole
Connector Systems
Board-to-Board
No. of Contacts
12Contacts
Product Range
ESQ
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

