Print Page
ESQ-112-48-S-D
Stacking Board Connector, Elevated Strip, ESQ Series, 24 Contacts, 2.54 mm, Socket Strip, Solder
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | ESQ-112-48-S-DCopy |
| Newark Part No. | 91P9950 |
| Product Range | ESQ Series |
| Your Part Number | |
| Technical Datasheet |
86 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.750 |
| 5+ | $6.490 |
| 10+ | $6.240 |
| 25+ | $5.790 |
| 50+ | $5.560 |
| 100+ | $5.340 |
| 250+ | $5.330 |
Price for:Each
Minimum: 1
Multiple: 1
$6.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | ESQ-112-48-S-DCopy |
| Newark Part No. | 91P9950 |
| Product Range | ESQ Series |
| Technical Datasheet | |
| Product Range | ESQ Series |
| Connector Systems | Board-to-Board |
| No. of Contacts | 24Contacts |
| Pitch Spacing | 2.54mm |
| Gender | Receptacle(View Associated Connectors) |
| Connector Type | Socket Strip |
| Contact Termination Type | Solder |
| No. of Rows | 2Rows |
| Stacking Height | 2.54mm |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Phosphor Bronze |
| Connector Mounting | Through Hole Mount |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Applications
Industrial
Technical Specifications
| Product Range | ESQ Series |
|---|---|
| No. of Contacts | 24Contacts |
| Gender | Receptacle |
| Contact Termination Type | Solder |
| Stacking Height | 2.54mm |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Systems | Board-to-Board |
|---|---|
| Pitch Spacing | 2.54mm |
| Connector Type | Socket Strip |
| No. of Rows | 2Rows |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | Through Hole Mount |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
