Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoESQ-117-13-T-SCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.81AK3771
Product RangeESQ Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.540 |
| 10+ | $3.210 |
| 25+ | $2.950 |
| 50+ | $2.720 |
| 100+ | $2.540 |
| 250+ | $2.370 |
| 500+ | $2.210 |
| 1000+ | $2.080 |
Price for:Each
Minimum: 1
Multiple: 1
$3.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoESQ-117-13-T-SCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.81AK3771
Product RangeESQ Series
Technical Datasheet
Product RangeESQ Series
Connector SystemsBoard-to-Board
No. of Contacts17Contacts
Pitch Spacing2.54mm
Contact Termination TypeSolder
No. of Rows1Rows
Stacking Height2.54mm
Contact PlatingMatte Tin Plated Contacts
Contact MaterialPhosphor Bronze
Connector MountingThrough Hole Mount
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ESQ Series
No. of Contacts
17Contacts
Gender
Receptacle
No. of Rows
1Rows
Contact Plating
Matte Tin Plated Contacts
Connector Mounting
Through Hole Mount
Connector Systems
Board-to-Board
Pitch Spacing
2.54mm
Contact Termination Type
Solder
Stacking Height
2.54mm
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
