Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoESS-127-T-03Copy
Newark Part No.98P7345
Product RangeESS Series
Your Part Number
272 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $10.390 |
| 10+ | $9.740 |
| 25+ | $9.300 |
| 50+ | $9.030 |
| 100+ | $7.300 |
| 500+ | $6.730 |
| 1000+ | $5.580 |
| 2000+ | $4.420 |
Price for:Each
Minimum: 1
Multiple: 1
$10.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoESS-127-T-03Copy
Newark Part No.98P7345
Product RangeESS Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts27Contacts
Product RangeESS Series
Connector MountingThrough Hole Mount
Contact MaterialBeryllium Copper
Contact PlatingTin Plated Contacts
Contact Termination TypeThrough Hole
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
No. of Contacts
27Contacts
Connector Mounting
Through Hole Mount
Contact Plating
Tin Plated Contacts
SVHC
Lead (04-Feb-2026)
Pitch Spacing
2.54mm
Gender
Receptacle
Product Range
ESS Series
Contact Material
Beryllium Copper
Contact Termination Type
Through Hole
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
