Print Page
79 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.090 |
| 5+ | $5.060 |
| 10+ | $5.030 |
| 25+ | $5.000 |
| 50+ | $4.960 |
| 100+ | $4.880 |
| 250+ | $4.780 |
Price for:Each
Minimum: 1
Multiple: 1
$5.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | EW-32-11-G-S-400Copy |
| Newark Part No. | 38AC9906 |
| Product Range | EW Series |
| Technical Datasheet | |
| No. of Contacts | 32Contacts |
| Gender | Header |
| Pitch Spacing | 2.54mm |
| Product Range | EW Series |
| Contact Termination Type | Through Hole |
| No. of Rows | 1Rows |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EW-32-11-G-S-400 is a EW series, single row, 2.54mm pitch, flexible board stacking header (FLEX STACK) with fixed tail length (8.38mm/0.330"). Suitable for elevated board stacking applications.
- Pin header contact type
- 32 number of contacts
- Through hole straight connector mounting and vertical orientation
- 10.16mm stack height
- Phosphor bronze contact material
- Plating: 10µ" (0.25µm) gold on contact area of longer tail, gold flash on balance
- Solder contact termination
- Operating temperature range from -55°C to +125°C
- Mates: SSW, SSQ, ESW, ESQ, CES, SLW, BSW, BCS, SSM, HLE, PHF series (board) and IDSS, IDSD (cable)
Technical Specifications
| No. of Contacts | 32Contacts |
|---|---|
| Pitch Spacing | 2.54mm |
| Contact Termination Type | Through Hole |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
| Gender | Header |
|---|---|
| Product Range | EW Series |
| No. of Rows | 1Rows |
| Contact Material | Phosphor Bronze |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

