Print Page
FFSD-05-D-24.00-01-N
Ribbon Cable, IDC Receptacle to IDC Receptacle, 10 Positions, 24 ", 610 mm, 1.27 mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | FFSD-05-D-24.00-01-NCopy |
| Newark Part No. | 99P2283 |
| Product Range | Tiger Eye FFSD Series |
| Your Part Number | |
| Technical Datasheet |
100 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $14.420 |
| 5+ | $13.890 |
| 10+ | $13.370 |
| 25+ | $12.460 |
| 50+ | $11.590 |
| 100+ | $10.200 |
| 250+ | $9.100 |
Price for:Each
Minimum: 1
Multiple: 1
$14.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | FFSD-05-D-24.00-01-NCopy |
| Newark Part No. | 99P2283 |
| Product Range | Tiger Eye FFSD Series |
| Technical Datasheet | |
| Connector to Connector | IDC Receptacle to IDC Receptacle |
| No. of Positions | 10Positions |
| Cable Length - Imperial | 24" |
| Cable Length - Metric | 610mm |
| Connector Pitch | 1.27mm |
| Product Range | Tiger Eye FFSD Series |
| Cable Assembly Type | Double Row Female IDC Cable Assembly |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector to Connector | IDC Receptacle to IDC Receptacle |
|---|---|
| Cable Length - Imperial | 24" |
| Connector Pitch | 1.27mm |
| Cable Assembly Type | Double Row Female IDC Cable Assembly |
| No. of Positions | 10Positions |
|---|---|
| Cable Length - Metric | 610mm |
| Product Range | Tiger Eye FFSD Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
