Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoFFSD-06-S-36.00-01-NCopy
Newark Part No.08W0853
Product RangeTiger Eye FFSD Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $12.890 |
| 10+ | $11.670 |
| 25+ | $10.700 |
| 50+ | $9.780 |
| 100+ | $8.650 |
| 500+ | $7.680 |
| 1000+ | $6.130 |
| 2000+ | $5.070 |
Price for:Each
Minimum: 1
Multiple: 1
$12.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFFSD-06-S-36.00-01-NCopy
Newark Part No.08W0853
Product RangeTiger Eye FFSD Series
Technical Datasheet
Connector to ConnectorIDC Receptacle to Free End
No. of Positions12Positions
Cable Length - Imperial36"
Cable Length - Metric914.4mm
Connector Pitch1.27mm
Product RangeTiger Eye FFSD Series
Cable Assembly TypeDouble Row Female IDC Cable Assembly
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
IDC Receptacle to Free End
Cable Length - Imperial
36"
Connector Pitch
1.27mm
Cable Assembly Type
Double Row Female IDC Cable Assembly
No. of Positions
12Positions
Cable Length - Metric
914.4mm
Product Range
Tiger Eye FFSD Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
