Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoFFSD-13-D-24.00-01-NCopy
Newark Part No.99P4051
Product RangeTiger Eye FFSD Series
Your Part Number
12 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $18.820 |
| 10+ | $17.470 |
| 25+ | $16.290 |
| 50+ | $15.060 |
| 100+ | $13.350 |
| 250+ | $12.180 |
| 500+ | $9.830 |
| 1000+ | $8.360 |
Price for:Each
Minimum: 1
Multiple: 1
$18.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFFSD-13-D-24.00-01-NCopy
Newark Part No.99P4051
Product RangeTiger Eye FFSD Series
Technical Datasheet
Connector to ConnectorIDC Receptacle to IDC Receptacle
No. of Positions26Positions
Cable Length - Imperial24"
Cable Length - Metric609.6mm
Connector Pitch1.27mm
Product RangeTiger Eye FFSD Series
Cable Assembly TypeDouble Row Female IDC Cable Assembly
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector to Connector
IDC Receptacle to IDC Receptacle
Cable Length - Imperial
24"
Connector Pitch
1.27mm
Cable Assembly Type
Double Row Female IDC Cable Assembly
No. of Positions
26Positions
Cable Length - Metric
609.6mm
Product Range
Tiger Eye FFSD Series
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for FFSD-13-D-24.00-01-N
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
