Print Page
FFTP-05-D-03.85-01-N
Ribbon Cable, IDC Receptacle to IDC Receptacle, 10 Positions, 3.85 ", 98 mm, 1.27 mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | FFTP-05-D-03.85-01-NCopy |
| Newark Part No. | 99P6531 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $15.700 |
| 5+ | $15.130 |
| 10+ | $14.560 |
| 25+ | $13.610 |
| 50+ | $13.600 |
| 100+ | $12.920 |
| 250+ | $10.860 |
Price for:Each
Minimum: 1
Multiple: 1
$15.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | FFTP-05-D-03.85-01-NCopy |
| Newark Part No. | 99P6531 |
| Technical Datasheet | |
| Connector to Connector | IDC Receptacle to IDC Receptacle |
| No. of Positions | 10Positions |
| Cable Length - Imperial | 3.85" |
| Cable Length - Metric | 98mm |
| Connector Pitch | 1.27mm |
| Product Range | - |
| Cable Assembly Type | Double Row Female Twisted Pair IDC Cable Assembly |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The FFTP-05-D-03.85-01-N is a 3.85-inch 10-way TIGER EYE™ twisted-pair Ribbon Cable Assembly with an IDC receptacle connector on each end. The cable comes with the 30AWG 7/38 tinned twisted pair conductors with a PVC insulator. The connectors feature BeCu contacts and a PBT insulation. It mates with FTS, FTSH, EHF and SHF.
- Standard notch polarization
- 15mΩ Contact resistance
Applications
Computers & Computer Peripherals, Industrial
Technical Specifications
| Connector to Connector | IDC Receptacle to IDC Receptacle |
|---|---|
| Cable Length - Imperial | 3.85" |
| Connector Pitch | 1.27mm |
| Cable Assembly Type | Double Row Female Twisted Pair IDC Cable Assembly |
| No. of Positions | 10Positions |
|---|---|
| Cable Length - Metric | 98mm |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
