Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoFFTP-10-D-03.85-01-NCopy
Newark Part No.99P6546
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $19.180 |
| 10+ | $17.790 |
| 25+ | $16.600 |
| 50+ | $15.340 |
| 100+ | $13.700 |
| 250+ | $12.210 |
| 500+ | $9.830 |
| 1000+ | $8.290 |
Price for:Each
Minimum: 1
Multiple: 1
$19.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFFTP-10-D-03.85-01-NCopy
Newark Part No.99P6546
Technical Datasheet
Connector to ConnectorIDC Receptacle to IDC Receptacle
No. of Positions20Positions
Cable Length - Imperial3.85"
Cable Length - Metric98mm
Connector Pitch1.27mm
Product Range-
Cable Assembly TypeDouble Row Female Twisted Pair IDC Cable Assembly
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
IDC Receptacle to IDC Receptacle
Cable Length - Imperial
3.85"
Connector Pitch
1.27mm
Cable Assembly Type
Double Row Female Twisted Pair IDC Cable Assembly
No. of Positions
20Positions
Cable Length - Metric
98mm
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
