Print Page
FFTP-25-D-03.85-01-N
Ribbon Cable, IDC Receptacle to IDC Receptacle, 50 Positions, 3.85 ", 97.79 mm, 1.27 mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | FFTP-25-D-03.85-01-NCopy |
| Newark Part No. | 99P6573 |
| Product Range | Tiger Eye FFTP Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $35.230 |
| 5+ | $34.040 |
| 10+ | $32.850 |
| 25+ | $30.660 |
| 50+ | $29.150 |
| 100+ | $26.740 |
Price for:Each
Minimum: 1
Multiple: 1
$35.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | FFTP-25-D-03.85-01-NCopy |
| Newark Part No. | 99P6573 |
| Product Range | Tiger Eye FFTP Series |
| Technical Datasheet | |
| Connector to Connector | IDC Receptacle to IDC Receptacle |
| No. of Positions | 50Positions |
| Cable Length - Imperial | 3.85" |
| Cable Length - Metric | 97.79mm |
| Connector Pitch | 1.27mm |
| Product Range | Tiger Eye FFTP Series |
| Cable Assembly Type | Double Row Female Twisted Pair IDC Cable Assembly |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector to Connector | IDC Receptacle to IDC Receptacle |
|---|---|
| Cable Length - Imperial | 3.85" |
| Connector Pitch | 1.27mm |
| Cable Assembly Type | Double Row Female Twisted Pair IDC Cable Assembly |
| No. of Positions | 50Positions |
|---|---|
| Cable Length - Metric | 97.79mm |
| Product Range | Tiger Eye FFTP Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
