Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoFSI-135-10-L-DCopy
Newark Part No.84T3516
Product RangeFSI Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $13.480 |
| 10+ | $12.760 |
| 25+ | $12.280 |
| 50+ | $11.980 |
| 100+ | $9.130 |
| 250+ | $8.190 |
| 500+ | $6.300 |
| 1000+ | $4.400 |
Price for:Each
Minimum: 1
Multiple: 1
$13.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFSI-135-10-L-DCopy
Newark Part No.84T3516
Product RangeFSI Series
Technical Datasheet
Mezzanine Connector TypeHeader
Product RangeFSI Series
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts70Contacts
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
Contact Termination TypeSurface Mount
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Header
Pitch Spacing
1mm
No. of Contacts
70Contacts
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Product Range
FSI Series
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Beryllium Copper
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
