Print Page
FT5-30-03.0-L-DV-TH-P-TR
Mezzanine Connector, Receptacle, 0.5 mm, 2 Rows, 60 Contacts, Through Hole Mount, Phosphor Bronze
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | FT5-30-03.0-L-DV-TH-P-TRCopy |
| Newark Part No. | 95AC4669 |
| Product Range | FT5 Series |
| Your Part Number | |
| Technical Datasheet |
2,115 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.650 |
| 10+ | $5.420 |
| 25+ | $5.190 |
| 50+ | $4.960 |
| 100+ | $4.730 |
| 250+ | $4.500 |
| 500+ | $4.270 |
| 1000+ | $4.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | FT5-30-03.0-L-DV-TH-P-TRCopy |
| Newark Part No. | 95AC4669 |
| Product Range | FT5 Series |
| Technical Datasheet | |
| Mezzanine Connector Type | Receptacle |
| Gender | Plug(View Associated Connectors) |
| Pitch Spacing | 0.5mm |
| No. of Rows | 2Rows |
| No. of Contacts | 60Contacts |
| Connector Mounting | Through Hole Mount |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Product Range | FT5 Series |
| Contact Termination Type | Surface Mount |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Mezzanine Connector Type | Receptacle |
|---|---|
| Pitch Spacing | 0.5mm |
| No. of Contacts | 60Contacts |
| Contact Material | Phosphor Bronze |
| Product Range | FT5 Series |
| SVHC | No SVHC (04-Feb-2026) |
| Gender | Plug |
|---|---|
| No. of Rows | 2Rows |
| Connector Mounting | Through Hole Mount |
| Contact Plating | Gold Plated Contacts |
| Contact Termination Type | Surface Mount |
Alternatives for FT5-30-03.0-L-DV-TH-P-TR
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
