Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoFTS-105-01-F-DV-P-TRCopy
Newark Part No.53AJ6468
Product RangeFTS Series
Your Part Number
2,634 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.900 |
| 100+ | $1.650 |
| 250+ | $1.420 |
| 600+ | $1.070 |
| 1200+ | $0.757 |
| 3000+ | $0.658 |
| 5400+ | $0.573 |
| 10200+ | $0.509 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFTS-105-01-F-DV-P-TRCopy
Newark Part No.53AJ6468
Product RangeFTS Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts10Contacts
Contact Termination TypeSurface Mount
Product RangeFTS Series
Connector ShroudUnshrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
FTS-105-01-F-DV-P-TR is a FTS series (1.27mm) 0.050" pitch, micro low profile header. Board mates with CLP, FLE series and cable mates with FFSD series.
- (3.05mm) 0.120" post (mates with FFSD)
- Gold flash on post, matte tin on tail plating
- Double vertical SMT row, 10 contacts
- Black liquid crystal polymer insulator, phosphor bronze terminal material
- Operating temperature range from -55°C to +125°C
- 3.4A per pin (2 pins powered) current rating
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1.27mm
No. of Contacts
10Contacts
Product Range
FTS Series
Contact Material
Phosphor Bronze
Connector Type
Pin Header
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
