Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoFTS-105-01-L-DVCopy
Newark Part No.11P4653
Product RangeFTS Series
Your Part Number
203 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.890 |
| 100+ | $1.660 |
| 250+ | $1.450 |
| 500+ | $1.270 |
| 1000+ | $0.962 |
| 2500+ | $0.896 |
| 5000+ | $0.764 |
| 10000+ | $0.665 |
Price for:Each
Minimum: 1
Multiple: 1
$1.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFTS-105-01-L-DVCopy
Newark Part No.11P4653
Product RangeFTS Series
Technical Datasheet
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts10Contacts
Product RangeFTS Series
Connector TypePin Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
The FTS series from Samtec are 1.27mm pitch micro low profile terminal strips.
- Pitch spacing is 1.27mm (2 to 50 contacts per row) with double row vertical SMT (-DV)
- High operating temperature range of -55°C to 125°C
- Contact material is phosphor bronze
- Black liquid crystal polymer insulator material
- Current rating is 3.3A
- Complies with UL E111594 standard
- 10μ" gold plated contacts
Applications
Industrial
Technical Specifications
Pitch Spacing
1.27mm
No. of Contacts
10Contacts
Connector Type
Pin Header
No. of Rows
2Rows
Product Range
FTS Series
SVHC
No SVHC (04-Feb-2026)
Alternatives for FTS-105-01-L-DV
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
