Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoFTSH-105-01-L-DV-KCopy
Newark Part No.87X7347
Product RangeFTSH Series
Your Part Number
6,916 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $32.800 |
| 100+ | $26.400 |
| 250+ | $24.000 |
| 500+ | $21.400 |
| 1000+ | $19.180 |
| 2500+ | $17.580 |
| 5000+ | $15.960 |
| 10000+ | $13.880 |
Price for:Each
Minimum: 1
Multiple: 1
$32.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFTSH-105-01-L-DV-KCopy
Newark Part No.87X7347
Product RangeFTSH Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts10Contacts
Contact Termination TypeSurface Mount
Product RangeFTSH Series
Connector ShroudUnshrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Jan-2023)
Product Overview
The FTSH-105-01-L-DV-K is a 2 x 10-position SMT Micro Header, made of black liquid crystal polymer insulator, phosphor bronze with gold plating.
- 0.120" post
- Lead-free solderable
- 3.3A current rating
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
Pitch Spacing
1.27mm
No. of Contacts
10Contacts
Product Range
FTSH Series
Contact Material
Phosphor Bronze
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for FTSH-105-01-L-DV-K
4 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
