Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoHCMS-05-T-04.00-02-S-RCopy
Newark Part No.95AH4172
Product RangeHCMS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $7.190 |
| 25+ | $6.440 |
| 50+ | $5.680 |
| 100+ | $4.900 |
| 500+ | $4.530 |
| 1000+ | $4.110 |
| 2500+ | $3.410 |
| 4250+ | $3.030 |
Price for:Each
Minimum: 1
Multiple: 1
$7.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoHCMS-05-T-04.00-02-S-RCopy
Newark Part No.95AH4172
Product RangeHCMS Series
Technical Datasheet
Connector to ConnectorIDC Plug to IDC Receptacle
No. of Positions5Positions
Cable Length - Imperial4"
Cable Length - Metric101.6mm
Connector Pitch2.54mm
Product RangeHCMS Series
Cable Assembly TypeSingle Row Male IDC Cable Assembly
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
IDC Plug to IDC Receptacle
Cable Length - Imperial
4"
Connector Pitch
2.54mm
Cable Assembly Type
Single Row Male IDC Cable Assembly
No. of Positions
5Positions
Cable Length - Metric
101.6mm
Product Range
HCMS Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
