Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoHCMS-10-D-06.00-01Copy
Newark Part No.95AH4231
Product RangeHCMS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $6.860 |
| 10+ | $6.270 |
| 25+ | $5.640 |
| 50+ | $4.920 |
| 100+ | $4.550 |
| 500+ | $4.120 |
| 1000+ | $3.430 |
| 2000+ | $3.040 |
Price for:Each
Minimum: 1
Multiple: 1
$6.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoHCMS-10-D-06.00-01Copy
Newark Part No.95AH4231
Product RangeHCMS Series
Technical Datasheet
Connector to ConnectorIDC Plug to IDC Plug
No. of Positions10Positions
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Connector Pitch2.54mm
Product RangeHCMS Series
Cable Assembly TypeSingle Row Male IDC Cable Assembly
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector to Connector
IDC Plug to IDC Plug
Cable Length - Imperial
6"
Connector Pitch
2.54mm
Cable Assembly Type
Single Row Male IDC Cable Assembly
No. of Positions
10Positions
Cable Length - Metric
152.4mm
Product Range
HCMS Series
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
